
SMD crystal oscillator operating at 8MHz with a load capacitance of 8pF. Features a frequency tolerance of 50ppm and frequency stability of 150ppm. Designed for surface mount applications with a maximum operating temperature of 150°C and a minimum of -40°C. Equivalent Series Resistance (ESR) is 500 Ohms. AEC-Q200 qualified for automotive applications.
NDK NX3225GD-8MHZ-STD-CRA-3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 500R |
| Frequency | 8MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | NX3225GD |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225GD-8MHZ-STD-CRA-3 to view detailed technical specifications.
No datasheet is available for this part.
