
NDK NX3225SA-24.000M-STD-CSR-3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-24.000M-STD-CSR-3 to view detailed technical specifications.
No datasheet is available for this part.