
NDK NX3225SA-32MHZ-EXS00A-CS02368 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32MHz |
| Frequency Stability | 16ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-32MHZ-EXS00A-CS02368 to view detailed technical specifications.
No datasheet is available for this part.