
SMD crystal oscillator operating at 25MHz with a load capacitance of 8pF. Features frequency tolerance and stability of 50ppm, and an Equivalent Series Resistance (ESR) of 70 Ohms. Designed for surface mount applications with a temperature range of -10°C to 70°C.
NDK NX5032GA-25.000000MHZ-LN-CD-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX5032GA |
| RoHS | Not Compliant |
Download the complete datasheet for NDK NX5032GA-25.000000MHZ-LN-CD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
