
This is a 2-pin surface mount crystal with a standard frequency of 27MHz, a frequency tolerance of ±20%, and a frequency stability of ±30ppm. It has a load capacitance of 8pF and a series resistance of 50Ω. The crystal is designed for surface mount applications and has a seated plane height of 1.3mm. It operates over a temperature range of -10°C to 70°C.
NDK NX5032GA-27.000M-STD-CSK-4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 4 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 27MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX5032GA-27.000M-STD-CSK-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.