
SMD crystal oscillator operating at 48MHz. Features 8pF load capacitance and 50ppm frequency tolerance/stability. Equivalent Series Resistance (ESR) is 50 Ohms. Designed for surface mount applications with an operating temperature range of -10°C to 70°C. Packaged in cut tape.
NDK NX5032GA-48.000000MHZ-LN-CD-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX5032GA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032GA-48.000000MHZ-LN-CD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
