
8MHz crystal oscillator, surface mount, featuring ±50ppm frequency tolerance and ±150ppm frequency stability. This component operates with an 8pF load capacitance and exhibits a maximum ESR of 300 Ohms. Designed for automotive applications, it is AEC-Q200 qualified and operates across a temperature range of -40°C to 150°C. The SMD package measures 3.2mm in depth, 0.197 inches in length, 0.126 inches in width, and 0.059 inches in height.
NDK NX5032GA-8.000M-STD-CSU-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 300R |
| Frequency | 8MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | NX5032GA |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032GA-8.000M-STD-CSU-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
