The NX5032GA-9.84375M-STD-CSU-1 is a 9.84375MHz crystal with a frequency stability of 150ppm and equivalent series resistance of 220 ohms. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount package. This crystal is rated to AEC-Q200 standards and is available in cut tape packaging.
NDK NX5032GA-9.84375M-STD-CSU-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 220R |
| Frequency | 9.84375MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | NX5032GA |
| RoHS | Not Compliant |
Download the complete datasheet for NDK NX5032GA-9.84375M-STD-CSU-1 to view detailed technical specifications.
No datasheet is available for this part.