The NX5032SA-12.000M-STD-CSG-1 is a 12MHz fundamental mode crystal from NDK, suitable for applications requiring a stable frequency source. It has a frequency tolerance of ±10ppm and a load capacitance of 10pF. The crystal operates within a temperature range of -20°C to 75°C. It is available in a through-hole package.
NDK NX5032SA-12.000M-STD-CSG-1 technical specifications.
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 10pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX5032SA-12.000M-STD-CSG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.