
The NX5032SA-13.000000MHZ-G1 crystal from NDK is a surface-mount device with a frequency of 13MHz and a stability of 10ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The crystal has a load capacitance of 8pF and an equivalent series resistance of 40R. It is packaged in a cut tape with a single unit per package.
NDK NX5032SA-13.000000MHZ-G1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX5032SA |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032SA-13.000000MHZ-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
