
Crystal 13.56MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm Automotive 2-Pin SMD
NDK NX8045GB-13.560M-STD-CSF-4 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 13.56MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX8045GB-13.560M-STD-CSF-4 to view detailed technical specifications.
No datasheet is available for this part.