NDK NX8045GB-14.318180MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.079inch |
| Lead Free | Exempt |
| Length | 0.315inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX8045GB |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX8045GB-14.318180MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
