This 5MHz crystal features a high frequency stability of 30ppm and a frequency tolerance of 20ppm. It has an equivalent series resistance of 250 ohms and a load capacitance of 8 picofarads. The crystal is packaged in a surface mount SMD/SMT package, suitable for surface mount applications. It operates over a temperature range of -10°C to 70°C.
NDK NX8045GB-5MHZ-STD-CSF-3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 250R |
| Frequency | 5MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.079inch |
| Length | 0.315inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX8045GB |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX8045GB-5MHZ-STD-CSF-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
