
SMD crystal oscillator operating at 8MHz with 50ppm frequency tolerance and stability. Features 8pF load capacitance and 200 Ohm ESR. Encased in an SMD/SMT package for surface mounting, with an operating temperature range of -10°C to 70°C. Supplied in cut tape packaging.
NDK NX8045GB-8.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Exempt |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX8045GB |
| RoHS | Compliant |
Download the complete datasheet for NDK NX8045GB-8.000000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
