The 26MHz crystal oscillator features a ±30ppm frequency stability and operates within a supply voltage range of 2.97 to 3.63V. It is designed for surface mount applications and has a seated plane height of 0.7mm. The oscillator is suitable for use in temperatures ranging from -20 to 70°C.
NDK NZ2016SA-26.000000M-NSA3442C technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 26MHz |
| Frequency Stability | ±30ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2016SA-26.000000M-NSA3442C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.