This 33.3333MHz crystal oscillator from NDK operates within a temperature range of -40°C to 85°C and features a frequency stability of 50ppm. The device has a voltage rating of 3.3V and measures 2.5mm in length, 2mm in width, and 0.9mm in height. The oscillator is lead-free and suitable for use in general applications.
NDK NZ2520SB-33.333300M-NSA3415E technical specifications.
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 3.3V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-33.333300M-NSA3415E to view detailed technical specifications.
No datasheet is available for this part.