This crystal oscillator from NDK operates at a frequency of 16.9344MHz with a stability of 50ppm and tolerance of 50ppm. It has a voltage rating of 3.3V and a compact package size of 2.5mm x 2mm x 0.9mm. The oscillator is lead free and RoHS compliant, making it suitable for use in a variety of applications. It can operate over a temperature range of -40°C to 85°C.
NDK NZ2520SD-16.934400M-NSA3449E technical specifications.
| Frequency | 16.9344MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 3.3V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SD-16.934400M-NSA3449E to view detailed technical specifications.
No datasheet is available for this part.