This 25MHz crystal oscillator from NDK features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead-free. It measures 2.5mm in length, 2mm in width, and 0.9mm in height.
NDK NZ2520SD-25.000000M-NSA3449E technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 3.3V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SD-25.000000M-NSA3449E to view detailed technical specifications.
No datasheet is available for this part.