This 26MHz crystal oscillator from NDK features a frequency stability of 20ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -10°C to 60°C and has a voltage rating of 3.3V. The oscillator measures 2.5mm in length and 2mm in width, with a height of 0.9mm. It is lead-free and suitable for use in a variety of applications.
NDK NZ2520SD-26.000000M-NSA3449D technical specifications.
| Frequency | 26MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 3.3V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SD-26.000000M-NSA3449D to view detailed technical specifications.
No datasheet is available for this part.