The NZ2520SD-39.321600M-NSA3449A is a surface mount crystal oscillator from NDK with a standard frequency of 39.3216 MHz and a frequency stability of ±100 ppm. It operates within a voltage range of 2.97 to 3.63 volts and a temperature range of -20 to 70 degrees Celsius. The oscillator has a load capacitance of 15 pF and a maximum symmetry of 55 degrees. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
NDK NZ2520SD-39.321600M-NSA3449A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Package Weight (g) | 0.02 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 39.3216MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2520SD-39.321600M-NSA3449A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.