NDK WF661B technical specifications.
| Typical Center Frequency | 1489MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.8dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for NDK WF661B to view detailed technical specifications.
No datasheet is available for this part.