NDK WF681B technical specifications.
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 200Ohm//100nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NDK WF681B to view detailed technical specifications.
No datasheet is available for this part.