NDK WF721A technical specifications.
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for NDK WF721A to view detailed technical specifications.
No datasheet is available for this part.