NDK WF748D0140CD technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 1.6 |
| Type | Low Loss |
| Typical Center Frequency | 140MHz |
| 3dB Bandwidth | 23.9M(Min)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 11dB |
| Min Operating Temperature | 23°C |
| Max Operating Temperature | 27°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF748D0140CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.