NDK WF866A0433CH technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.1 |
| Type | Low Loss |
| Typical Center Frequency | 433.92MHz |
| 3dB Bandwidth | 0.6MHz |
| Load Impedance | 320Ohm//3.2pF |
| Maximum Insertion Loss | 3(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF866A0433CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.