NDK WF866B0315CH technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.1 |
| Type | Low Loss |
| Typical Center Frequency | 315MHz |
| 3dB Bandwidth | 0.6MHz |
| Load Impedance | 510Ohm//3.7pF |
| Maximum Insertion Loss | 5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF866B0315CH to view detailed technical specifications.
No datasheet is available for this part.