NDK WF871E0428CD technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 3 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1.45 |
| Typical Center Frequency | 428MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.5dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF871E0428CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.