NDK WF972A0125CG technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Product Length (mm) | 13.3 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 1.65(Max) |
| Type | Low Loss |
| Typical Center Frequency | 125MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 7dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF972A0125CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.