NDK WF999A0953CG technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.1 |
| Typical Center Frequency | 953.5MHz |
| 3dB Bandwidth | 1.8M(Typ)Hz |
| Load Impedance | 820Ohm//1.3pF |
| Maximum Insertion Loss | 5dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF999A0953CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.