NDK WFA18B0037KB technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Product Length (mm) | 45.5 |
| Product Depth (mm) | 12.5 |
| Product Height (mm) | 9.5 |
| Type | IF |
| Typical Center Frequency | 37.15MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 33dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WFA18B0037KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.