Nearson W122M1-110-AM-AMPS/PCS technical specifications.
| Package/Case | SMA |
| Height | 4.724inch |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson W122M1-110-AM-AMPS/PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
