NEC 2SA1649 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC 2SA1649 to view detailed technical specifications.
No datasheet is available for this part.