Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, TO-252, MP-3Z, 3 PIN
NEC 2SC4331-Z technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC 2SC4331-Z to view detailed technical specifications.
No datasheet is available for this part.