Power Field-Effect Transistor, 83A I(D), 60V, 0.016ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MP-25Z, TO-220SMD, 3 PIN
NEC 2SJ607-Z technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC 2SJ607-Z to view detailed technical specifications.
No datasheet is available for this part.