NEC 2SK3113B-ZK-E1-AY technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC 2SK3113B-ZK-E1-AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.