Power Field-Effect Transistor, 12A I(D), 500V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, MP-45F, ISOLATED TO-220, 3 PIN
NEC 2SK3455 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC 2SK3455 to view detailed technical specifications.
No datasheet is available for this part.