NEC 2SK3811-ZP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC 2SK3811-ZP to view detailed technical specifications.
No datasheet is available for this part.