
DPDT signal relay featuring a 12VDC coil voltage and 1A contact current rating. This non-latching relay offers a 140mW coil power and 1.028kR coil resistance. Constructed with silver contacts and designed for through-hole mounting, this component is RoHS compliant.
NEC EA2-12NU technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC EA2-12NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
