
DPDT signal relay featuring a 12VDC coil voltage and 1A contact current rating. This SMD/SMT component offers a 250VAC or 220VDC voltage rating with gold-plated silver contacts. Operating within a -40°C to 85°C temperature range, it boasts a 2ms operate time and 1ms release time, with a 1.028kR coil resistance and 140mW coil power.
NEC EB2-12NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 11.5mm |
| Length | 14.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NEC EB2-12NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
