NEC EB2-24NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 150mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC EB2-24NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
