
DPDT signal relay, EB2 Series, featuring a 5VDC non-latching coil with 140mW power consumption and 178 Ohm resistance. This surface mount component offers a 1A contact current rating with silver/gold contacts and gold plating, capable of switching up to 250VAC or 220VDC. Operating within a -40°C to 85°C temperature range, it boasts a 2ms operate time and 1ms release time. The SMD package with gull wing termination measures 14.3mm x 14mm x 7.5mm.
NEC EB2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Depth | 11.5mm |
| Height | 7.5mm |
| Length | 14.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | EB2 |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NEC EB2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
