
This electromechanical relay is a DPDT type with a maximum forward current of 320A and a maximum repetitive reverse voltage of 2kV. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The relay is packaged in a DIP case and is available in rail or tube packaging. It is compliant with RoHS regulations.
NEC EC2-5NJ technical specifications.
| Package/Case | DIP |
| Coil Current | 28mA |
| Coil Resistance | 178R |
| Contact Material | Gold, Silver |
| Forward Current | 320A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for NEC EC2-5NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.