
DPDT signal relay featuring a 24VDC non-latching coil with 2.88kΩ resistance and 200mW power consumption. Offers a 2A contact current rating with silver and gold plated contacts. Designed for surface mount (SMD/SMT) applications, this relay operates within a -40°C to 85°C temperature range and has a release time of 1ms.
NEC EE2-24NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 2A |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Height | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Power Consumption | 60W |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | EE2 |
| Throw Configuration | DPDT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NEC EE2-24NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
