NEC EE2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Package Quantity | 35 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC EE2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
