NEC FC0H105ZFTBR44 technical specifications.
| Capacitance | 1F |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FC0H105ZFTBR44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.