Supercapacitor with 220mF capacitance and 5.5V voltage rating. Features 25 Ohm ESR and ±80% tolerance. Cylindrical construction in a 10.5 x 8.5mm SMD package, supplied on tape and reel. Operates from -25°C to 70°C, is lead-free, and RoHS compliant.
NEC FC0H224ZFTBR24 technical specifications.
| Capacitance | 220mF |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FC0H224ZFTBR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.