Surface mount supercapacitor with 47mF capacitance and 5.5V voltage rating. Features a cylindrical construction and 50 Ohm equivalent series resistance. Operates across a temperature range of -25°C to 70°C. Packaged on tape and reel, this component is lead-free and RoHS compliant.
NEC FC0H473ZFTBR24 technical specifications.
| Capacitance | 47mF |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FC0H473ZFTBR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.