NEC FR0H223ZF technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FR0H223ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.