
NEC FS0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7R |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FS0H105ZF to view detailed technical specifications.
No datasheet is available for this part.
