
This 47mF radial capacitor is designed for lead-free applications and operates within a temperature range of -25°C to 70°C. It features an 80% tolerance and a voltage rating of 5.5V. The capacitor is packaged in a bag and is compliant with RoHS regulations.
NEC FS0H473ZF technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FS0H473ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
